reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PATCHPANEL 12-6 :: Mini patch panel, Cat6, 12 ports

Item-No.: PATCHPANEL 12-6
€32,95
Category of goods: 1 = discountable

PATCHPANEL 12-6

  • Product Description
  • Technical information
  • General
    • Type
    • Mini patch panel
    • Design
    • For RJ45, CAT 6
    • Assembly
    • 12-port
    • Mounting form
    • 1 height unit
    • Colour
    • RAL 7035, light grey
  • Specials
    • Specification
    • ISO/IEC 11801, EN 50173
  • Interfaces
    • Connection
    • LSA IDC termination
  • Implementation
    • Shielding
    • Fully shielded
  • Measures
    • Depth
    • 115 mm
    • Width
    • 245 mm
    • Height
    • 44 mm

Mini patch panel for RJ45 Cat6 with 12 ports

Meets all requirements of the new E-class in line with SO/IEC 11801, EN 50173
Attached using 2 screws.

• Class E (250 MHz) in accordance with ISO/IEC 11801 and EN50173
• Fully-shielded RJ45 sockets
• Metal housing RAL7035
• 8-pin LSA IDC connector
• Dimensions: 247 x 44 x 116 mm (WxHxD)



Manufacturer : EFB-ELEKTRONIK
Factory number : 37648.1
Package weight : 0.866 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini patch panel
    • Design
    • For RJ45, CAT 6
    • Assembly
    • 12-port
    • Mounting form
    • 1 height unit
    • Colour
    • RAL 7035, light grey
  • Specials
    • Specification
    • ISO/IEC 11801, EN 50173
  • Interfaces
    • Connection
    • LSA IDC termination
  • Implementation
    • Shielding
    • Fully shielded
  • Measures
    • Depth
    • 115 mm
    • Width
    • 245 mm
    • Height
    • 44 mm