reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PATCHP 24C6A05HE :: 48-cm (19") patch panel, Cat 6A, 24 port, 0.5 RU, grey

Item-No.: PATCHP 24C6A05HE
Colour:

€54,95
Category of goods: 1 = discountable

PATCHP 24C6A05HE

  • Product Description
  • Technical information
  • General
    • Type
    • 48.3 cm (19”) patch panel
    • Design
    • For RJ45, CAT 6A
    • Assembly
    • 24-Port
    • Mounting form
    • 0.5 height units
    • Colour
    • RAL 7035, light grey
  • Interfaces
    • Connection
    • LSA IDC termination
  • Implementation
    • Shielding
    • Shielded

48-cm (19") premium patch panel, Cat 6A, 500 MHz, 0.5 RU, grey

Highly shielded patch panel with 24 shielded sockets for use in structured cabling systems in a half rack unit.

• 0.5 RU
• 500 MHz
• 24-port RJ45
• Cable connection via LSA connection strips AWG22-AWG24
• With mantle terminal for earth connection
• Colour coding according to TIA 568 A/B
• Installation type: 482.6-mm (19") installation
• Category: 6A (TIA)
• Number of rack units (RU): 0.5
• Connection type: LSA
• Connector type: RJ45 8/8
• Shielded: Yes
• Height: 21.83 mm
• Width: 220.0 mm
• Depth: 96.5 mm
• RAL 7035



Manufacturer : EFB-ELEKTRONIK
Factory number : 37666.5
Package weight : 1.24 kg
RoHS : conform
Technical information
  • General
    • Type
    • 48.3 cm (19”) patch panel
    • Design
    • For RJ45, CAT 6A
    • Assembly
    • 24-Port
    • Mounting form
    • 0.5 height units
    • Colour
    • RAL 7035, light grey
  • Interfaces
    • Connection
    • LSA IDC termination
  • Implementation
    • Shielding
    • Shielded
Datasheet/manual