reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MPP-12HS :: Mini patch panel in 10" format Cat.6 A (255 mm)

Item-No.: MPP-12HS
€85,00
Category of goods: 1


J02022A0057

  • Product Description
  • Technical information
  • General
    • Type
    • 25.4 cm (10”) patch panel
    • Design
    • For RJ45, CAT 6
    • Assembly
    • 12-port
    • Mounting form
    • 1 height unit
  • Interfaces
    • Connection
    • LSA IDC termination
  • Implementation
    • Shielding
    • Shielded
  • Measures
    • Width
    • 225.0 mm

Mini patch panel in 25.4 cm (10") format Cat.6 A (255 mm)

  • For system solutions with a small number of participants and where space is limited.

  • Small cabinet solutions are possible.

  • The 25.4 cm (10") patch panels support the transfer of 1000 MBit/s (Gigabit Ethernet).

  • The properties of a Class E channel are met up to 250 MHz. LSA IDC termination.

  • RAL 7035


Height: 1 U. 12x RJ45 shielded



Manufacturer : TELEGÄRTNER
Factory number : MPD-12HS K
Package weight : 3 kg
RoHS : conform
Technical information
  • General
    • Type
    • 25.4 cm (10”) patch panel
    • Design
    • For RJ45, CAT 6
    • Assembly
    • 12-port
    • Mounting form
    • 1 height unit
  • Interfaces
    • Connection
    • LSA IDC termination
  • Implementation
    • Shielding
    • Shielded
  • Measures
    • Width
    • 225.0 mm
Datasheet/manual