reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INT 720342 :: 12 Port Passive PoE Patch Panel

Item-No.: INT 720342
€114,95
Category of goods: 1


INT 720342

  • Product Description
  • Technical information
  • General
    • Type
    • 48.3 cm (19”) patch panel
    • Design
    • For RJ45, CAT 5
    • Assembly
    • 24-Port (12x Data, 12x Power)
    • Mounting form
    • 1 height unit
    • Colour
    • RAL 9005, black
  • Interfaces
    • Connection
    • RJ45 <> RJ45
24 Port Patch Panel with 12 port RJ45 Data In and 12 port RJ45 Data and Power Out

Do you need a cost effective solution to upgrade your Network with Power over Ethernet? Then the 720342 from Intellinet is your ideal solution. Intellinet is renowned for their PoE products and this is one of our latest additions.

  • Passive Power over Ethernet Delivered on 12 Ports
  • 1U height
  • 9" Rack mountable
  • Simple Installation
  • Cost Effective Power over Ethernet Upgrade for your network
  • CAT5e Compatible



Manufacturer : INTELLINET
Factory number : 720342
Package weight : 1.362 kg
RoHS : conform
Technical information
  • General
    • Type
    • 48.3 cm (19”) patch panel
    • Design
    • For RJ45, CAT 5
    • Assembly
    • 24-Port (12x Data, 12x Power)
    • Mounting form
    • 1 height unit
    • Colour
    • RAL 9005, black
  • Interfaces
    • Connection
    • RJ45 <> RJ45