reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INT 720038 :: 48-cm (19") patch panel, cat. 6, 24 ports

Item-No.: INT 720038
€49,80
Category of goods: 1 = discountable

INT 720038

  • Product Description
  • Technical information
  • General
    • Type
    • 48.3 cm (19”) patch panel
    • Design
    • For RJ45, CAT 6
    • Assembly
    • 24-Port
    • Mounting form
    • 1 height unit
    • Colour
    • RAL 9005, black
  • Interfaces
    • Connection
    • LSA IDC termination
  • Implementation
    • Shielding
    • Shielded

24 ports, FTP, 1 RU, terminal strips with 90-degree angled cable inlets

  • Solid and reliable mounting for copper cables with minimum 3-mm gold-plated contacts

  • Terminal strips with 90-degree angled cable inlets for easy installation

  • Compatible with 110 and Krone LSA+ crimping tools

  • Supports AWG 24 to 26 stranded cables and solid cables

  • Suitable for fully shielded twisted pair (FTP) Cat6 network cables

  • Ideal for Ethernet, Fast Ethernet and Gigabit Ethernet network applications

  • Corresponds to 19" rack-mount standard


Standards
  • IEEE 802.3 (10Base-T Ethernet)

  • IEEE 802.3u (100Base-TX Fast Ethernet)

  • IEEE 802.3ab (Gigabit Ethernet)


Certificates
  • UL listed

  • RoHS-compatible

  • CE


Included with delivery
  • Cat6 patch panel, shielded

  • 4 mounting screws


10-year warranty



Manufacturer : INTELLINET
Factory number : 720038
Package weight : 2.057 kg
RoHS : conform
Technical information
  • General
    • Type
    • 48.3 cm (19”) patch panel
    • Design
    • For RJ45, CAT 6
    • Assembly
    • 24-Port
    • Mounting form
    • 1 height unit
    • Colour
    • RAL 9005, black
  • Interfaces
    • Connection
    • LSA IDC termination
  • Implementation
    • Shielding
    • Shielded