reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 87677 :: Patch Panel Mounting for DIN rail

Item-No.: DELOCK 87677
€5,90
Category of goods: 0

DELOCK 87677

  • Product Description
  • Technical information
  • General
    • Type
    • Patch panel mounting for DIN rails
  • Measures
    • Width
    • 14 mm
    • Length
    • 51.5 mm
    • Height
    • 7 mm
This holder by Delock can be used to mount a desktop patch panel on a DIN rail.

Specification
• Two clips with screws
• Mounting for 35 mm DIN rail
• Screw M5, length ca. 10 mm
• Dimensions (LxWxH): 51.5 x 14 x 7 mm

System requirements
• Delock desktop patchpanel

Package content
• Two mounting clips

Package
• Poly bag



Manufacturer : DELOCK
Factory number : 87677
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Type
    • Patch panel mounting for DIN rails
  • Measures
    • Width
    • 14 mm
    • Length
    • 51.5 mm
    • Height
    • 7 mm