reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 43311 :: 10“ Patch Panel 12 Port Cat.6A 0.5 U grey

Item-No.: DELOCK 43311
€29,95
Category of goods: 1


DELOCK 43311

  • Product Description
  • Technical information
  • General
    • Type
    • 25.4 cm (10”) patch panel
    • Design
    • For RJ45, CAT 6A
    • Assembly
    • 12-port
    • Mounting form
    • 0.5 height units
    • Colour
    • RAL 7035, light grey
  • Interfaces
    • Connection
    • LSA IDC termination
  • Implementation
    • Shielding
    • Shielded
  • Measures
    • Depth
    • 100 mm
    • Width
    • 255 mm
    • Height
    • 22.2 mm
This Patch Panel by Delock can be mounted in a 10“ rack. At the LSA blocks you can install up to twelve network cables with a punch down tool. The small overall height makes a high port density possible.

Specification
• Connectors:
external: 12 x RJ45 jack
internal: 12 x LSA block
• For mounting in 10“ racks, 0.5 U
• Cable routing 180°
• Shielded
• Cat.6A
• TIA-568A/B pinout
• Cable diameter up to 0.644 mm (22 - 24 AWG)
• For solid or stranded wire
• Metal housing
• Colour: light grey RAL 7035
• Dimensions (WxHxD): ca. 255 x 22.2 x 100.8 mm

System requirements
• Punch down tool

Package content
• 10“ Patch Panel
• Installation manual
• 12 cable ties
• 2 screws and caged nuts



Manufacturer : DELOCK
Factory number : 43311
Package weight : 0.674 kg
RoHS : conform
Technical information
  • General
    • Type
    • 25.4 cm (10”) patch panel
    • Design
    • For RJ45, CAT 6A
    • Assembly
    • 12-port
    • Mounting form
    • 0.5 height units
    • Colour
    • RAL 7035, light grey
  • Interfaces
    • Connection
    • LSA IDC termination
  • Implementation
    • Shielding
    • Shielded
  • Measures
    • Depth
    • 100 mm
    • Width
    • 255 mm
    • Height
    • 22.2 mm