reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 43310 :: 10“ Patch Panel 12 Port Cat.6A black

Item-No.: DELOCK 43310
€29,95
Category of goods: 0


43310

  • Product Description
  • Technical information
  • General
    • Type
    • 24.4 cm (10”) Patchpanel
    • Design
    • For RJ45, CAT 6A
    • Assembly
    • 12-port
    • Mounting form
    • 1 height unit
    • Colour
    • RAL 9005, black
  • Interfaces
    • Connection
    • LSA IDC termination
  • Implementation
    • Shielding
    • Shielded
This Patch Panel by Delock can be mounted in a 10“ rack. At the LSA blocks you can install up to 12 network cables with a punch down tool.

Specification
• Connectors:
external: 12 x RJ45 jack
internal: LSA block
• For mounting in 10“ racks, 1U
• Cable routing 180°
• Shielded (Cat.6)
• Compliant with Cat.6A requirements of ISO/IEC 11801 Edition 2.2,
EN 50173-1:2011 and EN 60603-7-51, Cat.6A of ANSI/TIA 568-C.2
• TIA-568A/B pinout
• Cable diameter up to 0.644 mm (22 - 26 AWG)
• For solid or stranded wire
• Metal housing
• Colour: jet black RAL 9005
• Dimensions (LxWxH): ca. 254 x 109 x 44 mm

Package content
• 10“ Patch Panel
• Cable ties
Package
• White Box



Manufacturer : DELOCK
Factory number : 43310
Package weight : 0.92 kg
RoHS : conform
Technical information
  • General
    • Type
    • 24.4 cm (10”) Patchpanel
    • Design
    • For RJ45, CAT 6A
    • Assembly
    • 12-port
    • Mounting form
    • 1 height unit
    • Colour
    • RAL 9005, black
  • Interfaces
    • Connection
    • LSA IDC termination
  • Implementation
    • Shielding
    • Shielded