reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 42496 :: 19“ Cable Management Panel black

Item-No.: DELOCK 42496
Colour:

€9,95




42496

  • Product Description
  • Technical information
  • General
    • Type
    • 48.3 cm (19”) patch panel
    • Assembly
    • 5 clips
    • Mounting form
    • 1 height unit
    • Colour
    • RAL 9005, black
This Cable Management Panel by Delock can be mounted in a 19? rack. With the solid metal D-ring hooks the patch cords can be neatly routed horizontally.

Specification
• For mounting in 19“ racks, 1U
• Metal panel with 5 metal hooks
• Colour: jet black RAL 9005
• Dimensions (LxWxH): ca. 482.6 x 76.4 x 43.5 mm

System requirements
• Screwdriver for assembly

Package content
• 19“ Cable Management Panel, dismantled
Package
• White Box



Manufacturer : DELOCK
Factory number : 42496
Package weight : 0.48 kg
RoHS : conform
Technical information
  • General
    • Type
    • 48.3 cm (19”) patch panel
    • Assembly
    • 5 clips
    • Mounting form
    • 1 height unit
    • Colour
    • RAL 9005, black