reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MMC LED DETEKTOR :: MMC LED patch cable DETECTOR

Item-No.: MMC LED DETEKTOR
€22,95
Category of goods: 0


MMC LED DETEKTOR

  • Product Description
  • Technical information
  • General
    • Design
    • Detector
    • Type
    • LED patch cable
  • Implementation
    • Halogen Free
    • No

MMC LED patch cable DETECTOR

• To excite the light emitting diodes in LED patch cables Cat6a S/FTP.
• Either a flashing or a steady light can be generated.
• Batteries: 4 x LR41 button cells (SG3)
• Material: metal

The detector is simply plugged into the contact pairs provided in the RJ45 plug.
Through the repeated pressing of the button, one of the four operational modes is activated (light on, fast flash, slow flash, light off).

The detector is operated with four LR41 batteries. The batteries are included in the scope of delivery.

.



Manufacturer : EFB-ELEKTRONIK
Factory number : DC10001
Package weight : 0.099 kg
RoHS : conform
Technical information
  • General
    • Design
    • Detector
    • Type
    • LED patch cable
  • Implementation
    • Halogen Free
    • No
Datasheet/manual