reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PATCH-C6SB 05DB :: Flat patch cable, UTP, Cat.6, dark brown, 0.5m

Item-No.: PATCH-C6SB 05DB
Cable length:

Colour:

€0,95
Category of goods: 1

PATCH-C6SB 05DB

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 0.5 m
    • Bending radius
    • 30 mm
    • Width
    • 6.0 mm
    • Height
    • 1.55 mm
  • General
    • Colour
    • Dark brown
    • Assembly
    • U/UTP
    • Temperature range
    • -5 ... +70
    • Type
    • Flat patch cable
    • Design
    • Category 6
    • Cable type
    • 4x2 AWG 32
  • Specials
    • Specification
    • Assignment according to EIA/TIA 568B
  • Implementation
    • Halogen Free
    • No
    • Type of connector
    • RJ45, Cat.6

Flat patch cable, UTP, Cat.6, dark brown, 0.5m

Ideal for laying behind baseboards, under rugs or other floors.

• Ultra-thin patch cable
• 2x RJ45 plugs
• Cat. 6
• AWG 32
• Unshielded UTP
• Colour: dark brown
• Assignment 1:1 568B



Package weight : 0.013 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 0.5 m
    • Bending radius
    • 30 mm
    • Width
    • 6.0 mm
    • Height
    • 1.55 mm
  • General
    • Colour
    • Dark brown
    • Assembly
    • U/UTP
    • Temperature range
    • -5 ... +70
    • Type
    • Flat patch cable
    • Design
    • Category 6
    • Cable type
    • 4x2 AWG 32
  • Specials
    • Specification
    • Assignment according to EIA/TIA 568B
  • Implementation
    • Halogen Free
    • No
    • Type of connector
    • RJ45, Cat.6
Datasheet/manual