reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 96326 :: Cat.6a Flat 0050 Patch dark brown 2m

Item-No.: GOOBAY 96326
€1,60
Category of goods: 1


GOOBAY 96326

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 2 m
  • General
    • Colour
    • Dark brown
    • Assembly
    • U/UTP
    • Isolation
    • PVC
    • Type
    • Flat patch cable
    • Design
    • Category 6A
    • Cable type
    • 4x2xAWG 30/7 OFC
  • Specials
    • Specification
    • Assignment according to EIA/TIA 568B
  • Implementation
    • Shielding
    • U/UTP
    • Type of connector
    • RJ45
Cat.6a, U/UTP patchcable, (dark brown)

To connect network components with 2 x RJ45 connectors.










  • pair-sequence acc. to EIA/TIA 568B
  • with 3µ gold plated PINs
  • molded version with strain relief
  • OD only 1.5 x 6 mm




Manufacturer : GOOBAY
Factory number : 96326
Package weight : 0.035 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 2 m
  • General
    • Colour
    • Dark brown
    • Assembly
    • U/UTP
    • Isolation
    • PVC
    • Type
    • Flat patch cable
    • Design
    • Category 6A
    • Cable type
    • 4x2xAWG 30/7 OFC
  • Specials
    • Specification
    • Assignment according to EIA/TIA 568B
  • Implementation
    • Shielding
    • U/UTP
    • Type of connector
    • RJ45
Datasheet/manual