reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PK-C6A 3 GR AGW :: Cat. 6a TM21 patch cable with 90° plug, grey, 3 m

Item-No.: PK-C6A 3 GR AGW
Cable length:

€11,45
Category of goods: 1 = discountable

PK-C6A 3 GR AGW

  • Product Description
  • Technical information
  • General
    • Assembly
    • S/FTP
    • Cable type
    • 4x2 AWG 27/7
    • Colour
    • Grey
    • Design
    • Category 6A
    • Technology
    • PiMF (pairs in metal foil)
    • Temperature range
    • -20 ... +60
    • Type
    • Patch cable, angled
  • Implementation
    • Cable cross section
    • 5.90 mm
    • Halogen Free
    • Yes
    • Type of connector
    • RJ45, Cat.6A
  • Measures
    • Bending radius
    • 25 mm
    • Cable length
    • 3 m
  • Specials
    • Specification
    • Assignment according to EIA/TIA 568B

Patch cable, grey, 2x RJ45, 90° angled, 1:1 assignment, 3 m + hirose TM21

S/FTP - PIMF - DRAKA UC900 - 1000 MHz - black cable sleeve

Cable design:
• Stranded copper conductor, d = 0.42 mm, AWG27/7
• Foam-skin polyethylene insulation, d = 0.98 mm
• Stranding: 2 wires per pair
• Pair shielding: aluminium-coated plastic composite film
• Stranding: 4 pairs (pairs in metal foil — PiMF) for the cable core
• Overall shield copper braid tin-plated (approximately 45% coverage)
• Sheath: LSZH



Manufacturer : EFB-ELEKTRONIK
Factory number : K4137GR.3
Package weight : 0.118 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • S/FTP
    • Cable type
    • 4x2 AWG 27/7
    • Colour
    • Grey
    • Design
    • Category 6A
    • Technology
    • PiMF (pairs in metal foil)
    • Temperature range
    • -20 ... +60
    • Type
    • Patch cable, angled
  • Implementation
    • Cable cross section
    • 5.90 mm
    • Halogen Free
    • Yes
    • Type of connector
    • RJ45, Cat.6A
  • Measures
    • Bending radius
    • 25 mm
    • Cable length
    • 3 m
  • Specials
    • Specification
    • Assignment according to EIA/TIA 568B
Datasheet/manual