reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PATCH-C6AQ 1,5OR :: Cat.6a high-quality patch cable, orange, 1.5M

Item-No.: PATCH-C6AQ 1,5OR
Cable length:

Colour:

€3,00
Category of goods: 1

PATCH-C6AQ 1,5OR

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 1.5 m
    • Bending radius
    • 31 mm
  • General
    • Colour
    • Orange
    • Assembly
    • S/FTP
    • Cable type
    • 4x2 AWG 26/7
    • Type
    • Patch cable
    • Design
    • Category 6A
    • Technology
    • PiMF (pairs in metal foil)
  • Specials
    • Specification
    • Assignment according to EIA/TIA 568B
  • Implementation
    • Halogen Free
    • No
    • Cable cross section
    • 6.2 mm
    • Shielding
    • Double shielded
    • Type of connector
    • RJ45, Cat.6A

CAT 6a SSTP PIMF ORANGE 1.50m
CAT 6a high-quality network cable
2xRJ45 St.;PIMF + braided shield

- Double shielded twisted pair cable
- PIMF (pairs in metal foil)
- Pair sequence according to EIA/TIA 568
- With injection-moulded anti-kink sleeve

- Length imprint on sleeve
- 100% Cat6(A) tested. Measurement protocol attached.
- With 50µ gold-plated contact surfaces
- Slimline anti-kink sleeve, suitable for all
patch panels

-Shielding rating S/FTP (PIMF)
-Inner conductor 4x2xAWG 26/7 CU
-Insulation LSOH
-Standard CAT 6a (500MHz)



Package weight : 0.061 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 1.5 m
    • Bending radius
    • 31 mm
  • General
    • Colour
    • Orange
    • Assembly
    • S/FTP
    • Cable type
    • 4x2 AWG 26/7
    • Type
    • Patch cable
    • Design
    • Category 6A
    • Technology
    • PiMF (pairs in metal foil)
  • Specials
    • Specification
    • Assignment according to EIA/TIA 568B
  • Implementation
    • Halogen Free
    • No
    • Cable cross section
    • 6.2 mm
    • Shielding
    • Double shielded
    • Type of connector
    • RJ45, Cat.6A
Datasheet/manual