reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PATCHKABEL-X 3R :: CAT5e crossover cable, 3 metre, red

Item-No.: PATCHKABEL-X 3R
Cable length:

Colour:

€6,00
Category of goods: 1

PATCHKABEL-X 3R

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 3 m
  • General
    • Colour
    • Red
    • Assembly
    • STP, crossed
    • Cable type
    • 4x2 AWG 26/7
    • Type
    • Crossover cable
    • Design
    • Category 5e
    • Type
    • Crossover cable
    • Temperature range
    • -5 ... +70
  • Implementation
    • Type of connector
    • 2x RJ45
    • Shielding
    • Double shielded

  • With SF/UTP DRAKA UC300 MHz cable

  • Red cable, red RJ45 grommet

  • 2 x Hirose TM11, Cat5e, halogen-free

  • Foil and braid shields

  • Assignment 1-3, 2-6, 3-1, 4-7, 5-8, 6-2, 7-4, 8-5




Package weight : 0.117 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 3 m
  • General
    • Colour
    • Red
    • Assembly
    • STP, crossed
    • Cable type
    • 4x2 AWG 26/7
    • Type
    • Crossover cable
    • Design
    • Category 5e
    • Type
    • Crossover cable
    • Temperature range
    • -5 ... +70
  • Implementation
    • Type of connector
    • 2x RJ45
    • Shielding
    • Double shielded
Datasheet/manual