reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


4X2 AWG26/7-100 :: CAT-5 patch cable, F-UTP, 100 m

Item-No.: 4X2 AWG26/7-100
Cable length:

€25,95
Category of goods: 1 = discountable

4X2 AWG26/7-100

  • Product Description
  • Technical information
  • General
    • Design
    • Category 5
    • Design
    • Category 5
    • Type
    • Data cable/patch cable
    • Type
    • Data cable/patch cable
    • Cable type
    • 4x2 AWG 26/7
    • Assembly
    • F/UTP
    • Isolation
    • 0.94 mm
  • Measures
    • Cable length
    • 100 m
  • Implementation
    • Halogen Free
    • Yes
    • Shielding
    • Single shielding (foil)
    • Cable cross section
    • 5.5 mm
  • Specials
    • Specification
    • EIA/TIA 568-TSB 36
  • Packaging
    • Packaging
    • Cable ring

100 m ring Cat.5 patch cable, 100 ohms,
F-UTP shielded (foil), halogen-free.

Outer diameter: approx. 5.5 mm
Insulator: 0.94 mm



Package weight : 3.3 kg
RoHS : conform
Technical information
  • General
    • Design
    • Category 5
    • Design
    • Category 5
    • Type
    • Data cable/patch cable
    • Type
    • Data cable/patch cable
    • Cable type
    • 4x2 AWG 26/7
    • Assembly
    • F/UTP
    • Isolation
    • 0.94 mm
  • Measures
    • Cable length
    • 100 m
  • Implementation
    • Halogen Free
    • Yes
    • Shielding
    • Single shielding (foil)
    • Cable cross section
    • 5.5 mm
  • Specials
    • Specification
    • EIA/TIA 568-TSB 36
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual