reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PATCH-C7 5 GR :: 5.0m Cat.7 PiMF patch cable, grey, RJ45

Item-No.: PATCH-C7 5 GR
€5,95
Category of goods: 1


PATCH-C7 5 GR

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 5 m
  • General
    • Colour
    • Grey
    • Design
    • Category 7
    • Assembly
    • S/FTP
    • Type
    • Patch cable
    • Cable type
    • 4x2 AWG 26
    • Technology
    • PiMF (pairs in metal foil)
  • Implementation
    • Halogen Free
    • Yes
    • Type of connector
    • RJ45, Cat.6
    • Cable cross section
    • 6.5 mm
  • Specials
    • Specification
    • Assignment according to EIA/TIA

Patch cable cat.7

- Length: 5.00 metres
- Colour: grey
- PiMF = pairs in metal foil
- Category 7
- RJ45 plug cat.6
- Length imprint in moulded grommet
- Assignment according to EIA/TIA 568B



Package weight : 0.212 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 5 m
  • General
    • Colour
    • Grey
    • Design
    • Category 7
    • Assembly
    • S/FTP
    • Type
    • Patch cable
    • Cable type
    • 4x2 AWG 26
    • Technology
    • PiMF (pairs in metal foil)
  • Implementation
    • Halogen Free
    • Yes
    • Type of connector
    • RJ45, Cat.6
    • Cable cross section
    • 6.5 mm
  • Specials
    • Specification
    • Assignment according to EIA/TIA
Datasheet/manual