reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PATCH-300 2 RT :: Category 5e, 300 MHz, SF/UTP, 2 m, red

Item-No.: PATCH-300 2 RT
Cable length:

Colour:

€4,85
Category of goods: 1

PATCH-300 2 RT

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 2 m
    • Bending radius
    • 29 mm
  • General
    • Colour
    • Red
    • Design
    • Category 5e
    • Assembly
    • SF/UTP
    • Type
    • Patch cable
    • Cable type
    • 4x2 AWG 26 (Draka S/FTP UC 300 MHz)
    • Temperature range
    • -5 ... +70
  • Implementation
    • Halogen Free
    • Yes
    • Type of connector
    • RJ45, Cat.5e Hirose
    • Shielding
    • Double shielded
    • Cable cross section
    • 5.7 mm
  • Specials
    • Specification
    • Assignment according to EIA/TIA 568

SF/UTP patch cables

• Double shielded
• Category 5e
• 300 MHz, 100 Ohm
• Plug: Hirose TM11 Cat5E
• Cable: Draka SF/UTP UC 300 MHz
• Assignment according to: EIA/TIA 568
• 4x2 AWG 26
• Halogen-free
• Colour: red
• Length: 2 m



Package weight : 0.077 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 2 m
    • Bending radius
    • 29 mm
  • General
    • Colour
    • Red
    • Design
    • Category 5e
    • Assembly
    • SF/UTP
    • Type
    • Patch cable
    • Cable type
    • 4x2 AWG 26 (Draka S/FTP UC 300 MHz)
    • Temperature range
    • -5 ... +70
  • Implementation
    • Halogen Free
    • Yes
    • Type of connector
    • RJ45, Cat.5e Hirose
    • Shielding
    • Double shielded
    • Cable cross section
    • 5.7 mm
  • Specials
    • Specification
    • Assignment according to EIA/TIA 568
Datasheet/manual