reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PK 5538SW.1 :: 1,0 m Patch Cable S/FTP, Cat.6A, black

Item-No.: PK 5538SW.1
€6,95
Category of goods: 0


RJ45 Patchkabel S/FTP,Cat.6A, AWG26/7, TPE schwarz

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 1 m
  • General
    • Colour
    • Grey
    • Assembly
    • S/FTP
    • Cable type
    • 4x2 AWG 26/7
    • Technology
    • PiMF (pairs in metal foil)
    • Design
    • Category 6A
    • Type
    • Patch cable
  • Implementation
    • Cable cross section
    • 6.8 mm
    • Type of connector
    • RJ45, Cat.6
  • Specials
    • Specification
    • Assignment according to EIA/TIA 568B
Ideal cable for environment with higher temperature range (-40°... +80°)and cramped spaces.
High-flexible TPE* outher sheath (superflex) and UV-resistance.
  • 2 x RJ45 plug, shielded, IEC 60603-7-51:2010-03, 50?m gold plated S/FTP 4 x 2 x AWG26/7 PiMF
  • LSZH Ø: 6.2 mm
  • TIA/EIA 568B coded Flame retardance IEC 60332-1, halogenfree IEC 60754-2, low smoke IEC 61034
  • Moulded strain relief with latch protection


*thermoplastic elastomer



Manufacturer : EFB-ELEKTRONIK
Factory number : K5538SW.1
Package weight : 0.058 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 1 m
  • General
    • Colour
    • Grey
    • Assembly
    • S/FTP
    • Cable type
    • 4x2 AWG 26/7
    • Technology
    • PiMF (pairs in metal foil)
    • Design
    • Category 6A
    • Type
    • Patch cable
  • Implementation
    • Cable cross section
    • 6.8 mm
    • Type of connector
    • RJ45, Cat.6
  • Specials
    • Specification
    • Assignment according to EIA/TIA 568B
Datasheet/manual