reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PATCH-C6AI 2 SW :: Cat.6a industrial cable patch cable 2.0 m, black

Item-No.: PATCH-C6AI 2 SW
€6,30
Category of goods: 1 = discountable

PATCH-C6AI 2 SW

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 2 m
  • General
    • Colour
    • Black
    • Assembly
    • S/FTP
    • Cable type
    • 4x2 AWG 26/7
    • Technology
    • PiMF (pairs in metal foil)
    • Design
    • Category 6A
    • Temperature range
    • -40 ... +80
    • Type
    • Patch cable
  • Implementation
    • Halogen Free
    • Yes
    • Cable cross section
    • 6.2 mm
    • Type of connector
    • RJ45, Cat.6A
  • Specials
    • Specification
    • Assignment according to EIA/TIA 568B

Very flexible patch cables with areas of application in very low and very high temperature ranges

• According to TIA/EIA-568-C.2 Cat.6A
• S/FTP PIMPF 4x2xAWG26/7
• TPE IEC332-1-ROHS compliant
• RJ45 50µ" IEC60603-7-51
• Patented RJ45 for AWG26/7
• Injection-moulded anti-kink sleeve
• Integrated jack protector
• For gigabit / 10 gigabit Ethernet
Temperature range: -40°C --- 80°C
• UV-resistant

Industrial cable - UV patch cable



Manufacturer : EFB-ELEKTRONIK
Factory number : K5538SW.2
Package weight : 0.096 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 2 m
  • General
    • Colour
    • Black
    • Assembly
    • S/FTP
    • Cable type
    • 4x2 AWG 26/7
    • Technology
    • PiMF (pairs in metal foil)
    • Design
    • Category 6A
    • Temperature range
    • -40 ... +80
    • Type
    • Patch cable
  • Implementation
    • Halogen Free
    • Yes
    • Cable cross section
    • 6.2 mm
    • Type of connector
    • RJ45, Cat.6A
  • Specials
    • Specification
    • Assignment according to EIA/TIA 568B
Datasheet/manual