reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCS-6321 :: Longshine PCI Express X1 - 2 x serial

Item-No.: LCS-6321
€17,80
Category of goods: 0


LCS-6321

  • Product Description
  • Technical information
  • General
    • Type
    • Interface card
    • System requirements
    • WIN 2000/XP/Server 2003
    • Chip set
    • OXSEMI OXPCIe952
    • Accessory
    • Driver and operating manual
  • Interfaces
    • Interfaces
    • PCI Express
    • Seriell Port
    • 2x
  • Packaging
    • Packaging
    • Retail

The LCS-6321 is an I/O controller card for the PCIe slot with two serial ports. Today's mainboards have ever fewer serial or parallel ports. This card enables you to simply retrofit the required ports. The card can be used for printers, machine control or other devices.

General
- Low power consumption
- Selectable reception trigger level
- Programmable baud rate generator
- Supports modem control signals
- 5, 6, 7 & 8-bit character
- Allows Even, Odd, No Parity or Force Parity settings
- Supports Status Report
- Compatible with 16C550
- Built-in 16C550-compatible UART with 16 bytes
- Re-Map function for legacy ports
- Supported operating systems: Windows 2000/XP/Server 2003

Specifications:
• Standard: PCI Express Base Specification 1.0a
• Chipset: NetMos MCS9835CV
• Connection/bus: PCI-Express X1
• Ports: 2 x 9-pin serial ports, male.
• Data rates: up to 230,400 bit/s
• Buffer: 16 byte FIFO (send & receive)
• Work environment: temperature 0°C to +70°C

Included with delivery
• PCIe card
• CD driver
• Instructions



Manufacturer : LONGSHINE
Factory number : LCS-6321O
Package weight : 0.168 kg
RoHS : conform
Technical information
  • General
    • Type
    • Interface card
    • System requirements
    • WIN 2000/XP/Server 2003
    • Chip set
    • OXSEMI OXPCIe952
    • Accessory
    • Driver and operating manual
  • Interfaces
    • Interfaces
    • PCI Express
    • Seriell Port
    • 2x
  • Packaging
    • Packaging
    • Retail
Datasheet/manual