reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCS-6320 :: Longshine PCI Express X1 - 2 x parallel


LCS-6320

  • Product Description
  • Technical information
  • General
    • Type
    • Interface card
    • System requirements
    • WIN 2000/XP/Server 2003
    • Chip set
    • NetMos MCS9835CV
    • Accessory
    • Mounting bracket, driver and operating manual
  • Interfaces
    • Interfaces
    • PCI Express
    • Parallel port
    • 2x
  • Packaging
    • Packaging
    • Retail

The LCS-6320 is an I/O controller card for the PCI express slot with a parallel printer port. Today's mainboards have ever fewer serial or parallel ports. This card enables you to simply retrofit the required parallel ports.

General
• Low power consumption
• Multi-mode compatible controller (SPP, PS2, EPP, ECP)
• Re-Map function for legacy ports
• Supported operating systems: Windows 2000/XP/Server 2003

Specifications
• Standard: PCI Express Base Specification 1.0a
• Chipset: NetMos MCS9835CV
• Connection/bus: PCI-Express X1
• Ports: 2 x 25-pin parallel port connector, female.
• Data rates: up to 1.5 Mbit/s
• Buffer: 16-byte FIFO (parallel port)
• Operating temperature: 0°C to +70°C

Included with delivery
• PCIe card
• Slot bracket with 1 x 25-pin parallel port connection
• CD driver
• Manual



Manufacturer : LONGSHINE
Factory number : LCS-6320
Package weight : 0.194 kg
RoHS : conform
Technical information
  • General
    • Type
    • Interface card
    • System requirements
    • WIN 2000/XP/Server 2003
    • Chip set
    • NetMos MCS9835CV
    • Accessory
    • Mounting bracket, driver and operating manual
  • Interfaces
    • Interfaces
    • PCI Express
    • Parallel port
    • 2x
  • Packaging
    • Packaging
    • Retail