reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXSYS EX-44092 :: 2S serial RS-232 PCI Express card


EXSYS EX-44092

  • Product Description
  • Technical information
  • General
    • Type
    • Interface card
    • Technology
    • Plug & play
    • System requirements
    • 98SE/NT4.0/2000/ME/XP/2003/Vista WIN, Linux
    • Chip set
    • Oxford OX16PCI954
    • Accessory
    • Driver and operating manual
  • Interfaces
    • Interfaces
    • PCI Express
    • Seriell Port
    • 2x
    • Power connection
    • 5/12 V power plug
  • Measures
    • Length
    • 120 mm
    • Width
    • 66 mm
  • Weights
    • Weight
    • 0.15 kg
  • Packaging
    • Packaging
    • Retail

The EX-44092 PCI Express I/O card provides two serial RS-232 high-performance UART 16C950 outputs. It was developed to add two additional serial outputs for a PC, small workstation or server via the PCI Express bus.

General
• Interface: RS-232 V.24
• FIFO buffer: 16C950 with 128 bytes
• I/O address: determined by the operating system.
• Interrupt: assigned by the system BIOS with interrupt sharing
• Data bits: 5, 6, 7, 8
• Stop bits: 1, 1.5, 2
• Parity: none, even, odd, space, mark
• Signals: TxD, RxD, RTS, CTS, DTR, DSR, DCD, GND
• Compatible with PCI Express 1.0a specification
• Chip set: Oxford OXuPCI952
• Transfer rate: 50 baud to 921.6 kbaud
• Operating temperature: 0 to +55°C

Connections
• 2x 9-pin D-SUB serial connector
• 1x +5 and +12 V connection for PC power supply unit

System requirements
• One PCI Express slot x1 to x16
• Microsoft 98SE/ME/NT4.0/2000/XP/Server 2003/Vista, Linux

Included with delivery
• EX-44092
• Driver CD
• User manual



Manufacturer : EXSYS
Factory number : EX-44092-2
Package weight : 0.139 kg
RoHS : conform
Technical information
  • General
    • Type
    • Interface card
    • Technology
    • Plug & play
    • System requirements
    • 98SE/NT4.0/2000/ME/XP/2003/Vista WIN, Linux
    • Chip set
    • Oxford OX16PCI954
    • Accessory
    • Driver and operating manual
  • Interfaces
    • Interfaces
    • PCI Express
    • Seriell Port
    • 2x
    • Power connection
    • 5/12 V power plug
  • Measures
    • Length
    • 120 mm
    • Width
    • 66 mm
  • Weights
    • Weight
    • 0.15 kg
  • Packaging
    • Packaging
    • Retail