reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXSYS EX-43374 :: Low-profile 4S serial RS-232 card 32-bit, PCI


EXSYS EX-43374

  • Product Description
  • Technical information
  • General
    • Type
    • Interface card
    • Design
    • Low profile
    • System requirements
    • See data sheet
    • Chip set
    • Oxford OXuPCI954
  • Interfaces
    • Interfaces
    • PCI
    • Seriell Port
    • 4x RS-232 High Speed 921K

The EX-43374 PCI I/O card provides four serial RS-232 high-performance UART 16C950 outputs. It was developed to add four additional serial outputs for a PC, small workstation or server via the PCI or PCI-X bus. Can be configured +5 V and +12 V on pin 9 of the serial connector for a POS system (power over system).
A low-profile bracket is included with the delivery of the EX-43374, which enables it to also be used in a small housing with a height of 8 cm. The EX-43374 needs only one slot thanks to the Octopus cable.

Features
• Interface: RS-232 V.24
• FIFO buffer: 16C950 with 128 bytes
• I/O addresses and interrupt: assigned by the system BIOS, IRQ sharing
• Data bits: 5, 6, 7, 8/stop bits: 1, 1.5, 2/parity: none, even, odd, space, mark
• Signals: TxD, RxD, RTS, CTS, DTR, DSR, DCD, GND
• Supports 5V and 3.3 V main boards
• Windows WHQL-certified

Specifications
• Chip set: Oxford OXuPCI954
• Data transfer rate: 50 baud to 921.6 kbaud
• Connections: 4 x 9-pin D-SUB serial connector (with Octopus cable), 1 x 4-pin connector to connect the PC power supply unit
• Hardware systems: PCI and PCI-X slot, 32-bit, 33 Mhz
• Drivers: Win98/ME/NT4/2000/XP(32&64-bit)/Vista(32&64-bit), Win7(32&64)/Server(2003 & 2008)
• Operating temperature: 0 to 55 degrees Celsius
• Storage temperature: -40 to 75 degrees Celsius
• Relative humidity: 5% to 95%
• Power supply: 3.3 or 5 volts via PCI slot
• Size: 120 x 62 mm
• Weight: 600 g

Included with delivery:
• EX-43374
• 1 x Octopus cable with 4 x 9-pin connector
• 1 x low-profile bracket
• Driver CD, manual



Manufacturer : EXSYS
Factory number : EX-43374
Package weight : 0.452 kg
RoHS : conform
Technical information
  • General
    • Type
    • Interface card
    • Design
    • Low profile
    • System requirements
    • See data sheet
    • Chip set
    • Oxford OXuPCI954
  • Interfaces
    • Interfaces
    • PCI
    • Seriell Port
    • 4x RS-232 High Speed 921K
Datasheet/manual