reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXSYS EX-41098 :: Exsys 8 serial card 16C950 32-bit PCI



EXSYS EX-41098

  • Product Description
  • Technical information
  • General
    • Type
    • 32-bit interface card
    • Technology
    • Plug & play
    • System requirements
    • 98SE/NT4.0/2000/ME/XP/2003/Vista WIN, Linux
    • Chip set
    • Oxford OX16PCI954
    • Accessory
    • Octopus cable
  • Interfaces
    • Interfaces
    • PCI
    • Seriell Port
    • 8x
  • Measures
    • Length
    • 120 mm
    • Width
    • 76 mm
  • Weights
    • Weight
    • 0.55 kg

The PCI I/O card provides eight serial RS-232 high-performance UART 16C550 outputs.
It was developed to add eight additional serial outputs for a PC, workstation or server via the PCI or PCI-X bus.

General
• Interface: RS-232 V.24
• FIFO buffer: 16C950 with 128 bytes
• I/O addresses: assigned by the operating system, COM 1 to 256
• Interrupt: assigned by the system BIOS with interrupt sharing
• Data bits: 5, 6, 7, 8
• Stop bits: 1, 1.5, 2
• Parity: none, even, odd, space, mark
• Signals: TxD, RxD, RTS, CTS, DTR, DSR, DCD, GND
• Supports 5 and 3.3 V motherboards
• Windows WHQL-certified
• Chip set: Oxford OX16PCI954
• Data transfer rate: 50 baud up to 921.6 kbaud
• Compatible only with motherboards that support plug-and-play
• No jumper setting required
• Installs automatically as the last eight serial interfaces

Connections
• 8x 9-pin D-SUB connector via Octopus adapter cable

System requirements
• PCI 32-bit and PCI-X 64-bit bus
• Win9.x/ME/NT4/2000/XP(32&64-bit)/Vista(32&64-bit)/Win7(32&64)/Server(2003 & 2008), Linux


Included with delivery
• EX-41098
• Octopus adapter cable with 8x 9-pin D-SUB connector
• Driver CD
• Manual



Manufacturer : EXSYS
Factory number : EX-41098
Package weight : 0.628 kg
RoHS : conform
Technical information
  • General
    • Type
    • 32-bit interface card
    • Technology
    • Plug & play
    • System requirements
    • 98SE/NT4.0/2000/ME/XP/2003/Vista WIN, Linux
    • Chip set
    • Oxford OX16PCI954
    • Accessory
    • Octopus cable
  • Interfaces
    • Interfaces
    • PCI
    • Seriell Port
    • 8x
  • Measures
    • Length
    • 120 mm
    • Width
    • 76 mm
  • Weights
    • Weight
    • 0.55 kg
Datasheet/manual