reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXSYS EX-41098-2 :: Exsys 8 serial card 16C550 32-bit PCI

Item-No.: EXSYS EX-41098-2
€97,95
Category of goods: 0


EXSYS EX-41098-2

  • Product Description
  • Technical information
  • General
    • Type
    • 32-bit interface card
    • Technology
    • Plug & play
    • System requirements
    • 98SE/NT4.0/2000/ME/XP/2003/Vista WIN, Linux
    • Chip set
    • Oxford OX16PCI958
    • Accessory
    • Octopus cable
  • Interfaces
    • Interfaces
    • PCI
    • Seriell Port
    • 8x
  • Measures
    • Length
    • 120 mm
    • Width
    • 76 mm
  • Weights
    • Weight
    • 0.55 kg

The EX-41098 provides eight serial RS-232 high-performance UART 16C550 outputs.
It was developed to add eight additional serial outputs for a PC, small workstation or server via the PCI or PCI-X bus.

General
• Interface: RS-232 V.24
• FIFO buffer: 16C550 with 16 bytes
• I/O addresses: assigned by the operating system
• Interrupt: assigned by the system BIOS with interrupt sharing
• Data bits: 5, 6, 7, 8
• Stop bits: 1, 1.5, 2
• Parity: none, even, odd, space, mark
• Signals: TxD, RxD, RTS, CTS, DTR, DSR, DCD, GND
• Supports 5V and 3.3 V motherboards
• Windows WHQL-certified

Chip set
• Oxford OX16PCI958 single chip

Data transfer rate
• 50 baud to 115.2 kbaud

Connections
• 8x 9-pin D-SUB connector via Octopus adapter cable

System requirements
• PCI 32-bit and PCI-X 64-bit bus
Win9.x/ME/NT4/2000/XP(32&64-bit)/Vista(32&64-bit)/Win7(32&64)/Server(2003 & 2008), Linux


Included with delivery
• EX-41098-2
• Octopus adapter cable with 8x 9-pin D-SUB connector
• Driver CD
• Manual



Manufacturer : EXSYS
Factory number : EX-41098-2
Package weight : 0.728 kg
RoHS : conform
Technical information
  • General
    • Type
    • 32-bit interface card
    • Technology
    • Plug & play
    • System requirements
    • 98SE/NT4.0/2000/ME/XP/2003/Vista WIN, Linux
    • Chip set
    • Oxford OX16PCI958
    • Accessory
    • Octopus cable
  • Interfaces
    • Interfaces
    • PCI
    • Seriell Port
    • 8x
  • Measures
    • Length
    • 120 mm
    • Width
    • 76 mm
  • Weights
    • Weight
    • 0.55 kg
Datasheet/manual