reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXSYS EX-41051 :: Exsys 1-port serial card RS-232 32-bit PCI

Item-No.: EXSYS EX-41051
€21,60
Category of goods: 0


EXSYS EX-41051

  • Product Description
  • Technical information
  • General
    • Type
    • 32-bit interface card
    • Technology
    • Plug & play
    • System requirements
    • DOS, WIN 98SE/NT4.0/2000/ME/XP/2003/Vista, Linux
    • Chip set
    • MosChip MCS9820
  • Interfaces
    • Interfaces
    • PCI
    • Seriell Port
    • 1x
    • Power connection
    • 5/12 V power plug
  • Measures
    • Length
    • 125 mm
    • Width
    • 30 mm
  • Weights
    • Weight
    • 0.15 kg

The PCI I/O card provides a serial RS-232 high-performance UART 16C550 output. It was developed to add one additional serial output for a PC, workstation or server via the PCI or PCI-X bus.

General
• Interface: RS-232 V.24
• FIFO buffer: 16C550 with 16 bytes
• I/O addresses: assigned by the operating system, COM 1 to 256
• Interrupt: assigned by the system BIOS with interrupt sharing
• Data bits: 5, 6, 7, 8
• Stop bits: 1, 1.5, 2
• Parity: none, even, odd, space, mark
• Signals: TxD, RxD, RTS, CTS, DTR, DSR, DCD, GND
• Can be configured +5 or +12 V on one pin of the 9-pin connector - POS system (power over system)
• Supports 5 and 3.3 V motherboards
• Chip set: MosChip MCS9820
• Data transfer rate: 50 baud up to 115.2 kbaud
• Compatible only with motherboards that support plug-and-play
• No jumper setting required

Connections
• 1x 9-pin D-SUB connector
• 1x 5/12 V plug for connection from the computer power supply unit

System requirements
• PCI 32-bit and PCI-X 64-bit bus
• MS-DOS, Windows 98SE/NT4.0/ME/2000/XP/Server 2003/Vista, Linux

Included with delivery
• EX-41051
• Driver CD
• Manual



Manufacturer : EXSYS
Factory number : EX-41051
Package weight : 0.117 kg
RoHS : conform
Technical information
  • General
    • Type
    • 32-bit interface card
    • Technology
    • Plug & play
    • System requirements
    • DOS, WIN 98SE/NT4.0/2000/ME/XP/2003/Vista, Linux
    • Chip set
    • MosChip MCS9820
  • Interfaces
    • Interfaces
    • PCI
    • Seriell Port
    • 1x
    • Power connection
    • 5/12 V power plug
  • Measures
    • Length
    • 125 mm
    • Width
    • 30 mm
  • Weights
    • Weight
    • 0.15 kg
Datasheet/manual