reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 95244 :: MiniPCIe I/O PCIe full size RS-232 4x DB9

Item-No.: DELOCK 95244
€75,90
Category of goods: 0


MiniPCIe RS-232 4x DB9 Stecker 921 Kb/s Delock

  • Product Description
  • Technical information
  • General
    • Type
    • Interface card
    • System requirements
    • See data sheet
    • Chip set
    • Exar XR17V354
    • Accessory
    • Mounting bracket, driver and operating manual
  • Interfaces
    • Interfaces
    • PCI Express mini
    • Seriell Port
    • 4x RS-232 High Speed 921K
  • Packaging
    • Packaging
    • Retail
This MiniPCIe adapter by Delock expands your system by four additional serial ports, which you can lead out through the slot bracket. You can connect different serial devices like printer, scanner, modem etc. to this adapter.

Specification
• Connector:
on the module:
4 x 10 pin pin header male
on the slot bracket (standard) 2 x:
2 x serial RS-232 DB9 male with screw nuts
or on the slot bracket (low profile) 4 x:
1 x serial RS-232 DB9 male with screw nuts
• Chipset: Exar XR17V354
• Form factor: MiniPCIe full size
• Interface: PCI Express revision 2.0
• Data transfer rate up to 921.6 Kb/s
• Selectable voltage supply 5 V / 12 V or RI
• Compatible with 16C550 UART
• Cable length: ca. 30 cm (incl. connector)

System requirements
• Windows Vista/Vista-64/7/7-64/8/8-64/8.1/8.1-64, Linux Kernel 2.6
• Mainboard with a free MiniPCIe slot with a PCIe interface

Package content
• MiniPCIe module
• 4 x serial connection cable (pin header > DB9)
• Power cable
• 2 x standard slot bracket with two DB9 ports
• 4 x low profile slot bracket with one DB9 port
• Driver CD
• User manual

Package
• Box



Manufacturer : DELOCK
Factory number : 95244
Package weight : 0.219 kg
RoHS : conform
Technical information
  • General
    • Type
    • Interface card
    • System requirements
    • See data sheet
    • Chip set
    • Exar XR17V354
    • Accessory
    • Mounting bracket, driver and operating manual
  • Interfaces
    • Interfaces
    • PCI Express mini
    • Seriell Port
    • 4x RS-232 High Speed 921K
  • Packaging
    • Packaging
    • Retail
Datasheet/manual