reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 95232 :: MiniPCIe 2 x serial RS-232, 1 x parallel

Item-No.: DELOCK 95232
€27,50
Category of goods: 1


Delock 2x seriell/1x parallel, PCIe Mini Card

  • Product Description
  • Technical information
  • General
    • Type
    • MiniPCIe to serial and parallel
    • Technology
    • Plug & play
    • System requirements
    • Windows XP/Vista/7/7-64
    • Chip set
    • Moschip MCS9901
  • Interfaces
    • Interfaces
    • PCI Express mini
    • Seriell Port
    • 2x
    • Parallel port
    • 1x

This Delock miniPCIe module provides two serial and one parallel port, which can be routed to the outside via the slot bracket. Various serial and parallel devices, such as printers, scanners, modems etc., can be connected to the adapter.

Technical data
  • Chipset: Moschip MCS9901

  • Format: miniPCIe full-size

  • Interface: PCI Express revision 1.1

  • Connectors on PCB: 2 x 9-pin COM port pin header, 1 x 25-pin parallel port pin header

  • Connectors on cable: 2 x serial RS-232 DB9 plug with nuts, 1 x parallel DB25 socket with nuts

  • Data transfer rate up to 230.4 Kb/s

  • Compatible with 16C450/16C550 UART

  • FIFO: 256-byte

  • Mode: serial: RS-232, parallel: SPP/PS2/EPP/ECP - IEEE1284

  • Cable length with connectors: serial approx. 30 cm, parallel approx. 28 cm


System requirements
  • Windows XP/XP-64/Vista/Vista-64/7/7-64, Linux from Kernel 2.6

  • Motherboard with one free miniPCIe slot with PCIe interface


Package contents
  • MiniPCIe module

  • 1 x slot bracket with 2 serial connectors

  • 1 x parallel slot bracket

  • Driver CD

  • Instruction manual


Packaging
  • Retail box




Manufacturer : DELOCK
Factory number : 95232
Package weight : 0.159 kg
RoHS : conform
Technical information
  • General
    • Type
    • MiniPCIe to serial and parallel
    • Technology
    • Plug & play
    • System requirements
    • Windows XP/Vista/7/7-64
    • Chip set
    • Moschip MCS9901
  • Interfaces
    • Interfaces
    • PCI Express mini
    • Seriell Port
    • 2x
    • Parallel port
    • 1x
Datasheet/manual