reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 95138 :: MiniPCIe I/O PCIe full-size 1 x serial,1 x parallel

Item-No.: DELOCK 95138
€47,95
Category of goods: 1


DELOCK 95138

  • Product Description
  • Technical information
  • General
    • Type
    • MiniPCIe to serial and parallel
    • System requirements
    • Windows XP/Vista/7/7-64
    • Chip set
    • Oxford OXPCIe952
  • Interfaces
    • Interfaces
    • PCI Express mini
    • Seriell Port
    • 1x
    • Parallel port
    • 1x

This Delock miniPCIe adapter provides one serial and one parallel port, which can be routed to the outside. Various serial and parallel devices, such as printers, scanners, modems etc., can be connected to the adapter.

Technical data
• Chipset: Oxford OXPCIe952
• Format: miniPCIe full-size
• Interface: PCI Express revision 1.1a
• Connections:
On PCB: 1 x 9-pin COM port pin header
1 x 18-pin parallel port pin header
On cable: 1 x serial RS-232 DB9 plugs with nuts
1 x parallel DB25 socket with nuts
• Data transfer rates of up to 460 Kb/s
• Compatible with 16950 UART
• FIFO: 128-byte
• Mode: serial: RS-232
Parallel: SPP/EPP/ECP - IEEE1284
• Cable length with connectors: serial approx. 30 cm
Parallel: approx. 28 cm
• Operating temperature: 0°C - 85°C
• Storage temperature: -20°C - 85°C

System requirements
• Windows XP/Vista/7/7-64
• Motherboard with one free miniPCIe slot with PCIe interface

Package contents
• MiniPCIe module
• 1 serial connection cable
• 1 parallel connection cable
• CD driver
• User manual

Packaging
• Blister



Manufacturer : DELOCK
Factory number : 95138
Package weight : 0.085 kg
RoHS : conform
Technical information
  • General
    • Type
    • MiniPCIe to serial and parallel
    • System requirements
    • Windows XP/Vista/7/7-64
    • Chip set
    • Oxford OXPCIe952
  • Interfaces
    • Interfaces
    • PCI Express mini
    • Seriell Port
    • 1x
    • Parallel port
    • 1x
Datasheet/manual