reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 95001 :: Delock MiniPCIe I/O PCIe full-size 4 x serial RS-232


DELOCK 95001

  • Product Description
  • Technical information
  • General
    • Type
    • MiniPCIe to serial
    • System requirements
    • Windows XP/Vista/7/7-64
    • Chip set
    • Oxford OXPCIe954
  • Interfaces
    • Interfaces
    • PCI Express mini
    • Seriell Port
    • 4x

Brief description
This Delock miniPCIe adapter can either be used to create 4 additional COM ports on your motherboard or route serial interfaces to the outside. Various serial devices, such as printers, scanners, modems etc., can be connected to the adapter.

Technical data
• Chipset: Oxford OXPCIe954
• Format: miniPCIe full-size
• Interface: PCI Express revision 1.1a
• Connections:
On PCB: 4 x 9-pin COM port pin header
1 x 2-pin power connector
On cable: 4 x serial RS-232 DB9 plugs with nuts
1 x 2-pin Molex
• Data transfer rates of up to 460 Kb/s
• Compatible with 16950 UART
• FIFO: 128-byte
• Supports PCIe power management
• 5 V or 12 V voltage set separately for each port
via the jumper (DB9 pin 9)
• Cable length with connectors: approx. 30 cm
• Operating temperature: 0°C - 80°C
• Storage temperature: -20°C - 95°C

System requirements
• Windows XP/Vista/7/7-64
• Motherboard with one free miniPCIe slot with PCIe interface

Package contents
• MiniPCIe module
• 4 serial connection cable
• 1 Molex power cable
• CD driver
• User manual

Packaging
• Blister



Manufacturer : DELOCK
Factory number : 95001
Package weight : 0.104 kg
RoHS : conform
Technical information
  • General
    • Type
    • MiniPCIe to serial
    • System requirements
    • Windows XP/Vista/7/7-64
    • Chip set
    • Oxford OXPCIe954
  • Interfaces
    • Interfaces
    • PCI Express mini
    • Seriell Port
    • 4x
Datasheet/manual