reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89446 :: PCI Express Card > 1 x Serial + 1 x Parallel


Delock PCI Express Card > 1x Serial + 1x Parallel

  • Product Description
  • Technical information
  • General
    • Type
    • Interface card
    • Technology
    • Plug & play
    • Design
    • Low profile
    • System requirements
    • Windows 7/7-64/8/8-64/8.1/8.1-64/10/10-64
    • Chip set
    • SUN2410
    • Accessory
    • Driver and operating manual
  • Interfaces
    • Interfaces
    • PCI Express
    • Seriell Port
    • 1x
    • Parallel port
    • 1x
  • Packaging
    • Packaging
    • Retail
The Delock PCI Express card expands a PC by one external serial port and one external parallel port. Different devices such as scanner, printer, mouse etc. can be connected to this card.

Specification
• Connector:
external:
1 x serial RS-232 DB9 male
1 x Parallel DB25 female
internal:
1 x PCI Express x1, V2.0
• Chipset: SUN2410
• Serial specification:
• Data transfer rate up to 115.2 Kb/s
• FIFO: 128 byte
• Compatible with 16C950 UART
• Signals: DCD, TxD, RxD, RTS, CTS, DTR, DSR, GND, RI
• ±15 kV ESD protection for all serial signals meets IEC1000-4-2 standard
• Parallel specification:
• Data transfer rate up to 1.8 MB/s
• FIFO: 16 byte
• SPP, EPP, ECP, BPP compatible to IEEE 1284

System requirements
• Windows 7/7-64/8/8-64/8.1/8.1-64/10/10-64
• PC with one free PCI Express slot

Package content
• PCI Express card
• Driver CD
• User manual

Package
• Retail Box



Manufacturer : DELOCK
Factory number : 89446
Package weight : 0.17 kg
RoHS : conform
Technical information
  • General
    • Type
    • Interface card
    • Technology
    • Plug & play
    • Design
    • Low profile
    • System requirements
    • Windows 7/7-64/8/8-64/8.1/8.1-64/10/10-64
    • Chip set
    • SUN2410
    • Accessory
    • Driver and operating manual
  • Interfaces
    • Interfaces
    • PCI Express
    • Seriell Port
    • 1x
    • Parallel port
    • 1x
  • Packaging
    • Packaging
    • Retail