reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89445 :: PCI Express card 1 x parallel

Item-No.: DELOCK 89445
€34,50
Category of goods: 0


DELOCK PCI Express Karte > 1 x Parallel

  • Product Description
  • Technical information
  • General
    • Type
    • Interface card
    • Technology
    • Plug & play
    • Design
    • Low profile
    • System requirements
    • Windows 7/7-64/8/8-64/8.1/8.1-64/10/10-64
    • Chip set
    • SUN2212
    • Accessory
    • Mounting bracket, driver and operating manual
  • Interfaces
    • Interfaces
    • PCI Express
    • Parallel port
    • 1x
  • Implementation
    • Transfer rate
    • 1.8
  • Packaging
    • Packaging
    • Retail

The Delock PCI Express card expands a PC by one external parallel port. Different devices, such as scanner, printer etc., can be connected to this card. By using the included low-profile bracket, the PCI Express card can also be installed into a mini PC.

Specifications
  • External ports: 1 x parallel DB25 socket

  • Internal ports: 1 x PCI Express, V2.0

  • Chipset: SUN2212

  • Data transfer rate up to 1.8 MB/s

  • FIFO: 16-byte

  • SPP, EPP, ECP and BPP compatible with IEEE 1284


System requirements
  • Windows 7/7-64/8/8-64/8.1/8.1-64/10/10-64

  • PC with one free PCI Express slot


Package contents
  • PCI Express card

  • Low-profile bracket

  • Driver CD

  • Instruction manual


Packaging
  • Retail box




Manufacturer : DELOCK
Factory number : 89445
Package weight : 0.161 kg
RoHS : conform
Technical information
  • General
    • Type
    • Interface card
    • Technology
    • Plug & play
    • Design
    • Low profile
    • System requirements
    • Windows 7/7-64/8/8-64/8.1/8.1-64/10/10-64
    • Chip set
    • SUN2212
    • Accessory
    • Mounting bracket, driver and operating manual
  • Interfaces
    • Interfaces
    • PCI Express
    • Parallel port
    • 1x
  • Implementation
    • Transfer rate
    • 1.8
  • Packaging
    • Packaging
    • Retail
Datasheet/manual