reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89335 :: PCI Express card > 4 x serial RS-232 HS/SPV


Delock PCI Express Karte > 4 x Seriell RS-232 HS/V

  • Product Description
  • Technical information
  • General
    • Type
    • Interface card
    • System requirements
    • See data sheet
  • Interfaces
    • Interfaces
    • PCI Express
    • Seriell Port
    • 4x RS-232 High Speed 921K
    • Power connection
    • 4-Pin Molex

The Delock PCI Express card expands your system by four external high-speed RS-232 ports. Use this card for applications such as recording measured values, machine control, automation, development or communication. The comprehensive surge protection and extended temperature range also make this card suitable for use in the industrial sector. Connected devices can be supplied with a voltage of 5 V or 12 V.

Technical data
• Chipset: Exar 17V354
• Connections:
External:
1 x Sub-D 44-pin socket
Connection cable: D-sub 44-pin plug > 4 x serial RS-232
Sub-D 9-pin plug
Internal:
1 x PCI Express x1, V2.0
1 x 4-pin Molex power connector
• Baud rate: up to 921.6 Mb/s
• Compatible with 16C550 UART
• 256 Byte FIFO
• Data bits: 5, 6, 7, 8
• Stop bits: 1, 1.5, 2
• Parity: none, even, odd, space, mark
• Flow control: RTS/CTS, XON/XOFF
• Adjustable power supply 5 V/12 V or RI on pin 9
• Operating temperature: -30°C - +75°C
• Storage temperature: -40°C - +85°C
• Relative humidity up to 95% (non-condensing)
• 15-kV ESD protection for all signals
• I/O addresses and IRQ are assigned by the system

System requirements
• Windows XP/XP-64/Vista/Vista-64/7/7-64, Linux from Kernel 2.6
• PC with one free PCI Express slot
• Power supply unit with one free Molex power connector

Package contents
• PCI Express card
• Low profile trim
• 1 serial connection cable (approx. 30 cm)
• CD driver
• User manual

Packaging
• Box



Manufacturer : DELOCK
Factory number : 89335
Package weight : 0.412 kg
RoHS : conform
Technical information
  • General
    • Type
    • Interface card
    • System requirements
    • See data sheet
  • Interfaces
    • Interfaces
    • PCI Express
    • Seriell Port
    • 4x RS-232 High Speed 921K
    • Power connection
    • 4-Pin Molex
Datasheet/manual