reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89320 :: PCI Express card > 2 x serial RS-422/485

Item-No.: DELOCK 89320
€46,95
Category of goods: 0


DELOCK 89320

  • Product Description
  • Technical information
  • General
    • Type
    • 32-bit interface card
    • Technology
    • Plug & play
    • System requirements
    • See data sheet
    • Chip set
    • Oxford OXuPCIe952
  • Interfaces
    • Interfaces
    • PCI Express
    • Seriell Port
    • 2x RS-422/485
  • Implementation
    • Transfer rate
    • 1

The Delock PCI Express card adds two external serial RS-422/485 ports to your PC.
Use this PCI Express card for recording measured values or machine control. The jumper can be used to configure 2-wire or 4-wire operation, for example.

Technical data
• Chipset: Oxford OXPCIe952
• Connections:
Internal: 1 x PCI Express x1, V1.1
External: DB44 socket
Connection cable: DB44 connector > 2 x serial RS-422/485 DB9 plug
• Baud rate: up to 1 Mb/s
• FIFO: 128-byte
• Data bits: 5, 6, 7, 8
• Stop bits: 1, 1.5, 2
• Parity: none, even, odd, space, mark
• Flow control: XON/XOFF
• ± 15-KV ESD protection
• I/O addresses and IRQ are assigned by the system

System requirements

• XP/XP-64/Vista/Vista-64/7/7-64, Mac OS from 2.4, Linux
• PC with one free PCI Express slot

Package contents
• PCI Express card
• 1 serial connection cable
• Low profile trim
• 4 jumpers
• CD driver
• User manual



Manufacturer : DELOCK
Factory number : 89320
Package weight : 0.281 kg
RoHS : conform
Technical information
  • General
    • Type
    • 32-bit interface card
    • Technology
    • Plug & play
    • System requirements
    • See data sheet
    • Chip set
    • Oxford OXuPCIe952
  • Interfaces
    • Interfaces
    • PCI Express
    • Seriell Port
    • 2x RS-422/485
  • Implementation
    • Transfer rate
    • 1