reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89233 :: PCI Express card > 2 x Power over eSATA 5 V/12 V

Item-No.: DELOCK 89233
€34,30
Category of goods: 0

DELOCK 89233

  • Product Description
  • Technical information
  • General
    • Type
    • PCIe to eSATA
    • Design
    • 2x eSATA
    • System requirements
    • Windows 2000/Server-2003/ XP/ Vista
    • Accessory
    • Card, USB cable, driver, instructions
  • Interfaces
    • Interfaces
    • PCI Express
    • Power connection
    • 5/12 V power plug

This PCI Express card adds two Power over eSATA ports to a PC. This interface can be used to operate Power over eSATA devices as well as standard eSATA or USB devices, such as external enclosures, card readers etc. The combination of eSATA and USB in a single port allows power to be supplied via USB. This eliminates the need for a power supply unit if using a 2½" Power over eSATA enclosure. The internal 12-V PCI Express card connection enables external, additional products that require a higher power supply than 5 V, such as 3.5" hard drives, to be connected using an optional Delock connection cable.

Technical data
• 2 x external Power over eSATA connection
• For Power over eSATA devices, eSATA devices or USB devices
• Data transfer rates: USB 2.0 up to 480 Mbps
eSATA up to 3 Gbps
• PCI Express x1 standard
• Supports PCI Express 1.1 specification
• Power supply: 5 V, 12 V
• Raid 0, 1, 5
• Supports SATA port multipliers (multiple SATA devices on one port)

System requirements
• Windows 2000/Server-2003/XP/Vista, Linux Kernel 2.6, MAC 10.5/10.6
• PC with one free PCI Express slot
• Motherboard with one free USB pin header
• 12-V power supply cable 3.5"

Package contents
• PCI Express card
• USB cable
• CD driver
• User manual

Packaging
• Blister



Manufacturer : DELOCK
Factory number : 89233
Package weight : 0.156 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCIe to eSATA
    • Design
    • 2x eSATA
    • System requirements
    • Windows 2000/Server-2003/ XP/ Vista
    • Accessory
    • Card, USB cable, driver, instructions
  • Interfaces
    • Interfaces
    • PCI Express
    • Power connection
    • 5/12 V power plug
Datasheet/manual