reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89219 :: DeLOCK 89219, 1 x parallel PCIe x1

Item-No.: DELOCK 89219
€23,80
Category of goods: 0

DeLOCK 89219, 1x parallel, PCIe x1

  • Product Description
  • Technical information
  • General
    • Type
    • Interface card
    • Design
    • Low profile
    • System requirements
    • W2K/XP/Server-2003/Server-2003-64/Vista/7/7-64
    • Chip set
    • Oxford
    • Accessory
    • Mounting bracket, driver and operating manual
  • Interfaces
    • Interfaces
    • PCI Express
    • Parallel port
    • 1x
  • Packaging
    • Packaging
    • Blister

The DeLock Express PCI card adds an external parallel port to your PC. Various devices, such as scanners, printers etc., can be connected to the card.

Technical data
• Oxford chipset
• 1 x DB25 parallel port
• Data transfer rate up to 2.5 Mbps
• SPP, EPP and ECP compatible with IEEE 1284
• PCI Express x1 standard
• Supports PCI Express 1.1 specification

System requirements
• Windows 2000/XP/Server-2003/Server-2003-64/Vista/Vista-64/7/7-64
• PC with one free PCI Express slot

Package contents
• PCI Express card
• Low profile trim
• CD driver
• User manual

Packaging
• Blister



Manufacturer : DELOCK
Factory number : 89219
Package weight : 0.135 kg
RoHS : conform
Technical information
  • General
    • Type
    • Interface card
    • Design
    • Low profile
    • System requirements
    • W2K/XP/Server-2003/Server-2003-64/Vista/7/7-64
    • Chip set
    • Oxford
    • Accessory
    • Mounting bracket, driver and operating manual
  • Interfaces
    • Interfaces
    • PCI Express
    • Parallel port
    • 1x
  • Packaging
    • Packaging
    • Blister
Datasheet/manual