reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89129 :: PCI Express x1 2 x serial, 1 x parallel

Item-No.: DELOCK 89129
€29,60
Category of goods: 0


DELOCK 89129

  • Product Description
  • Technical information
  • General
    • Type
    • Interface card
    • System requirements
    • WIN 2000/XP/Server 2003
    • Accessory
    • Mounting bracket, driver and operating manual
  • Interfaces
    • Interfaces
    • PCI Express
    • Seriell Port
    • 2x
    • Parallel port
    • 1x
  • Packaging
    • Packaging
    • Blister

The DeLock PCI Express card adds two external serial ports and one external parallel port to your PC. Various devices, such as scanners, printers, mouses etc., can be connected to the card.

General
• 2 x 9-pin serial connectors with slot bracket on RS-232 DB9
• 1 x 25-pin parallel DB25 port
• Data transfer rate
· Serial: up to 230.4 Kbps
· In parallel: up to 1.5 Mbps
• SPP, PS2, EPP and ECP compatible with IEEE 1284
• Compatible with 16C550 UART
• FIFO: 16-byte
• PCI Express x1 standard
• Supports PCI Express 1.0a specification

System requirements
• PC with one free PCI port
• Windows 2000/XP/2003

Package contents
• PCI Express card
• Slot bracket with 2 x serial connectors
• CD driver
• User manual



Manufacturer : DELOCK
Factory number : 89129
Package weight : 0.181 kg
RoHS : conform
Technical information
  • General
    • Type
    • Interface card
    • System requirements
    • WIN 2000/XP/Server 2003
    • Accessory
    • Mounting bracket, driver and operating manual
  • Interfaces
    • Interfaces
    • PCI Express
    • Seriell Port
    • 2x
    • Parallel port
    • 1x
  • Packaging
    • Packaging
    • Blister
Datasheet/manual