reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89015 :: PCI card 1 x parallel


DELOCK 89015

  • Product Description
  • Technical information
  • General
    • Type
    • 32-bit interface card
    • Technology
    • Plug & play
    • System requirements
    • DOS, WIN 98SE/NT4.0/2000/ME/XP/Vista, Linux
    • Accessory
    • Driver and operating manual
  • Interfaces
    • Interfaces
    • PCI
    • Parallel port
    • 1x
  • Implementation
    • Transfer rate
    • 1.5
  • Packaging
    • Packaging
    • Retail box

The DeLock PCI card adds an external parallel port to your PC. Various devices, such as scanners, printers etc., can be connected to the card.

General
• 1 x DB25 parallel port
• SPP, PS2, EPP and ECP compatible with IEEE 1284
• FIFO: 16-byte
• Data transfer rate up to 1.5 Mbps
• Plug & play
• IRQ and I/O set automatically
• Supports PCI IRQ sharing
• 32-bit PCI standard 2.1

System requirements
• 1 free PCI slot
• Windows 98SE/ME/NT4.0/2000/XP/Vista, DOS and Linux

Package contents
• PCI card
• CD driver
• User manual



Manufacturer : DELOCK
Factory number : 89015
Package weight : 0.135 kg
RoHS : conform
Technical information
  • General
    • Type
    • 32-bit interface card
    • Technology
    • Plug & play
    • System requirements
    • DOS, WIN 98SE/NT4.0/2000/ME/XP/Vista, Linux
    • Accessory
    • Driver and operating manual
  • Interfaces
    • Interfaces
    • PCI
    • Parallel port
    • 1x
  • Implementation
    • Transfer rate
    • 1.5
  • Packaging
    • Packaging
    • Retail box
Datasheet/manual