reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 41305 :: Delock riser card, Mini PCI Express > PCI Express x1 left insert

Item-No.: DELOCK 41305
€28,20
Category of goods: 0


DELOCK 41305

  • Product Description
  • Technical information
  • General
    • Type
    • Riser card
    • System requirements
    • PC with a free mini PCI Express slot
  • Interfaces
    • Interfaces
    • PCI Express
    • Power connection
    • 4-Pin Floppy

Brief description

This riser card enables you to connect your PCI Express x1 card to the Mini PCI Express slot on your motherboard. It features a flexible cable for space-saving installation in your computer enclosure.

Technical data
• Mini PCI Express to PCI Express x1
• Flexible cable, 9 cm
• Left insertion
• 4-pin floppy power connector

System requirements
• PC with one free mini PCI Express slot

Package contents
• Riser card

Packaging
• Delock polythene bag



Manufacturer : DELOCK
Factory number : 41305
Package weight : 0.023 kg
RoHS : conform
Technical information
  • General
    • Type
    • Riser card
    • System requirements
    • PC with a free mini PCI Express slot
  • Interfaces
    • Interfaces
    • PCI Express
    • Power connection
    • 4-Pin Floppy
Datasheet/manual