reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TET 130300 :: A4 25 sheets/303 g/glossy

Item-No.: TET 130300
€17,90
Category of goods: 0


Tetenal Glossy 310 - A4

  • Product Description
  • Technical information
  • General
    • Type
    • Paper
    • Colour
    • White
    • Design
    • Gloss
  • Measures
    • Format
    • DIN A4
  • Weights
    • Weight
    • 303 g/m²
  • Implementation
    • content
    • 25 sheet

This white and high-quality inkjet photo paper impresses with its high gloss surface as well as its high paper weight. The glossy 310 is specially designed for high-quality applications in the photo studio and imaging sector and meets the highest demands for quality and photo-realism. The material is ideal for depicting very large colour spaces in combination with an excellent shadow. The high white levels and fast drying properties are particularly impressive.

Product features:
The white, glossy surface provides a high level of colour differentiation and excellent colour reproduction that stays true to the original. Thanks to the micro-porous ink-receptive coating, even high quantities of ink dry immediately and the print is then waterproof. The material is ideal for printing with both dye and pigment inks. Its captivating high gloss will not fade when pigment inks are used.

Technical data:
• Paper weight: 303 ± 7 g/m²
• Finish: glossy
• Colour: white
• Calliper: 291 ± 6 µm
• Opacity: > 92
• CIE whiteness (D65/10°) > 145
• Gloss (60°) 50 ± 5 gloss units
• Colour space: L = 96.3, a= 0.6, b= -7.3



Manufacturer : TETENAL
Factory number : 130300
Package weight : 0.615 kg
RoHS : conform
Technical information
  • General
    • Type
    • Paper
    • Colour
    • White
    • Design
    • Gloss
  • Measures
    • Format
    • DIN A4
  • Weights
    • Weight
    • 303 g/m²
  • Implementation
    • content
    • 25 sheet
Datasheet/manual