reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TET 130224 :: A3 25 sheets/275 g/satin, silk gloss


Tetenal Satin 270 - A3

  • Product Description
  • Technical information
  • General
    • Type
    • Paper
    • Colour
    • White
    • Design
    • Satin, semi-gloss
  • Measures
    • Format
    • DIN A3
  • Weights
    • Weight
    • 275 g/m²
  • Implementation
    • content
    • 25 sheet

This high-quality inkjet photo paper captivates with its silk gloss surface and excellent feel. It is specially designed for reproducing high-quality portraits and photo-realistic prints of the highest quality. The material is ideal for depicting very large colour spaces in combination with an excellent shadow. It is especially intended for ambitious users and professional photographers who have the highest demands in quality and photo-realism.

Product features:
The very white, satin surface provides a high level of colour differentiation and excellent colour reproduction that stays true to the original. Thanks to the micro-porous ink-receptive coating, even high quantities of ink dry immediately and the print is then waterproof. The material is ideal for printing with both dye and pigment inks.

Technical data:
• Paper weight: 275 ± 7 g/m²
• Surface: satin, silk gloss
• Colour: white
• Calliper: 260 ± 6 µm
• Opacity: > 92
• CIE whiteness (D65/10°) > 145
• Gloss (60°) 17 ± 5 gloss units
• Colour space: L = 96.6, a= 0.7, b= -6.9



Manufacturer : TETENAL
Factory number : 130224
Package weight : 1.167 kg
RoHS : conform
Technical information
  • General
    • Type
    • Paper
    • Colour
    • White
    • Design
    • Satin, semi-gloss
  • Measures
    • Format
    • DIN A3
  • Weights
    • Weight
    • 275 g/m²
  • Implementation
    • content
    • 25 sheet
Datasheet/manual