reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TET 130200 :: A4 25 sheets/198 g/glossy

Item-No.: TET 130200
€10,65
Category of goods: 0


Tetenal Glossy 200 - A4

  • Product Description
  • Technical information
  • General
    • Type
    • Paper
    • Colour
    • White
    • Design
    • Gloss
  • Measures
    • Format
    • DIN A4
  • Weights
    • Weight
    • 198 g/m²
  • Implementation
    • content
    • 25 sheet

This white glossy inkjet photo paper for high-quality colour prints is a great all-rounder. Achieve bright, high-quality results with this Glossy 200 paper. This Glossy 200 paper is suitable for a wide range of applications, delivering vibrant colours, immediate smear resistance and excellent durability.

Product features:
The white, glossy surface provides a high level of colour differentiation and excellent colour reproduction that stays true to the original. Thanks to the micro-porous ink-receptive coating, the material dries instantly and the print is then waterproof. The material is ideal for printing with both dye and pigment inks. Its high gloss will not fade when pigment inks are used.

Technical data:
• Grammage: 198 ± 5 g/m²
• Finish: glossy
• Colour: white
• Caliper: 202 ± 6 µm
• Opacity: > 86
• CIE whiteness (D65/10°) > 145
• Gloss (60°) 50 ± 5 gloss units
• Colour space: L = 96.3, a= 0.8, b= -7.4



Manufacturer : TETENAL
Factory number : 130200
Package weight : 0.452 kg
RoHS : conform
Technical information
  • General
    • Type
    • Paper
    • Colour
    • White
    • Design
    • Gloss
  • Measures
    • Format
    • DIN A4
  • Weights
    • Weight
    • 198 g/m²
  • Implementation
    • content
    • 25 sheet
Datasheet/manual