reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TET 130170 :: A4 25 sheets/225 g/matt


Tetenal Archival Matt 230 - A4

  • Product Description
  • Technical information
  • General
    • Type
    • Paper
    • Colour
    • White
    • Design
    • Matt
  • Measures
    • Format
    • DIN A4
  • Weights
    • Weight
    • 225 g/m²
  • Implementation
    • content
    • 25 sheet

The white, matt and heavy Archival Matt 230 paper has a very fine and homogeneous surface structure. Thanks to its special coating it is particularly suitable for the outstanding reproduction of greyscale and pure black/white. It stands out from other papers above all through its capability of absorbing high amounts of ink. The special coating guarantees very rich, bright colours and sharp lines that ensure a long-lasting high-quality look.

Product features:
White, high volume matt coated inkjet paper for dye and pigment inks. High colour saturation. Wide range of applications and easy further processing possible. Thanks to its good flatness and dimensional stability it is good for cold or hot lamination. Thanks to its fast ink drying, it can be used universally and thus offers an excellent price/performance ratio.

Technical data:
• Paper weight: 225 ± 5 g/m²
• Surface: matt
• Colour: white
• Calliper: 267 ± 7 µm
• Opacity: > 95
• CIE whiteness (D65/10°) > 140
• Gloss (85°) 1.4 gloss units
• Colour space: L = 97.2, a= 1.3, b= -7.4



Manufacturer : TETENAL
Factory number : 130170
Package weight : 0.494 kg
RoHS : conform
Technical information
  • General
    • Type
    • Paper
    • Colour
    • White
    • Design
    • Matt
  • Measures
    • Format
    • DIN A4
  • Weights
    • Weight
    • 225 g/m²
  • Implementation
    • content
    • 25 sheet
Datasheet/manual