reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TET 130162 :: A3 25 sheets/170 g/matt


Tetenal Duo Print 176 - A3

  • Product Description
  • Technical information
  • General
    • Type
    • Paper
    • Colour
    • White
    • Design
    • Matt
  • Measures
    • Format
    • DIN A3
  • Weights
    • Weight
    • 170 g/m²
  • Implementation
    • content
    • 25 sheet

This matt inkjet paper, specially coated on both sides, is ideal for high quality prints of all kinds with its white surface. Harmonious pictures and perfect colours are the main characteristics of this paper. The fact that it can be printed on both sides opens up a wide variety of applications. The matt surface guarantees optimum line sharpness and stunning colours.

Product features:
White, high-volume, matt-coated inkjet paper for dye and pigment inks, suitable for double-sided printing. Wide range of applications and easy further processing possible. Thanks to its good flatness and dimensional stability it is good for cold or hot lamination. Thanks to its fast ink drying, it can be used universally and thus offers an excellent price/performance ratio.

Technical data:
• Paper weight: 170 ± 5 g/m²
• Surface: matt
• Colour: white
• Calliper: 220 ± 7 µm
• Opacity: > 95
• CIE whiteness (D65/10°) > 150
• Gloss (85°) 1.4 gloss units
• Colour space: L = 97.2, a= 1.3, b= -7.4



Manufacturer : TETENAL
Factory number : 130162
Package weight : 0.874 kg
RoHS : conform
Technical information
  • General
    • Type
    • Paper
    • Colour
    • White
    • Design
    • Matt
  • Measures
    • Format
    • DIN A3
  • Weights
    • Weight
    • 170 g/m²
  • Implementation
    • content
    • 25 sheet
Datasheet/manual