reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PAPIER UNI A3 :: 500 Sheet paper DIN A3, 80g/m²


PAPIER UNI A3

  • Product Description
  • Technical information
  • General
    • Type
    • Paper
    • Colour
    • White
  • Measures
    • Format
    • DIN A3
  • Weights
    • Weight
    • 80 g/m²
  • Implementation
    • content
    • 500 sheet
500 Sheet paper DIN A3, 80g/m²


Package weight : 4.85 kg
RoHS : conform
Technical information
  • General
    • Type
    • Paper
    • Colour
    • White
  • Measures
    • Format
    • DIN A3
  • Weights
    • Weight
    • 80 g/m²
  • Implementation
    • content
    • 500 sheet
Datasheet/manual