reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PAPIER OP UNI :: 500 sheets of paper DIN A4, 80g/m²

Item-No.: PAPIER OP UNI
€2,99
Category of goods: 0


PAPIER OP UNI

  • Product Description
  • Technical information
  • General
    • Type
    • Paper
    • Colour
    • White
  • Measures
    • Format
    • DIN A4
  • Weights
    • Weight
    • 80 g/m²
  • Implementation
    • content
    • 500 sheet

Impressive value for money.
Versatile - the optimal solution when it comes to reliability and print quality.



Package weight : 2.539 kg
RoHS : conform
Technical information
  • General
    • Type
    • Paper
    • Colour
    • White
  • Measures
    • Format
    • DIN A4
  • Weights
    • Weight
    • 80 g/m²
  • Implementation
    • content
    • 500 sheet
Datasheet/manual