reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PAPIER CHP400 :: 250 sheets of paper DIN A4, 160g/m²

Item-No.: PAPIER CHP400
€6,45
Category of goods: 0


PAPIER CHP400

  • Product Description
  • Technical information
  • General
    • Type
    • Paper
    • Colour
    • White
    • Design
    • HP Colour Laser
  • Measures
    • Format
    • DIN A4
    • Width
    • 210 mm
    • Height
    • 297 mm
  • Weights
    • Weight
    • 160 g/m²
  • Implementation
    • content
    • 250 sheet

High-performance laser paper for colour printing and copying. Ideal for all colour applications and internal marketing.

  • High white (CIE 168)

  • Uniform toner transfer

  • Exceptionally smooth surface

  • PEFC & EU Ecolabel certified




Manufacturer : HEWLETT PACKARD
Factory number : CHP400
Package weight : 2.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Paper
    • Colour
    • White
    • Design
    • HP Colour Laser
  • Measures
    • Format
    • DIN A4
    • Width
    • 210 mm
    • Height
    • 297 mm
  • Weights
    • Weight
    • 160 g/m²
  • Implementation
    • content
    • 250 sheet
Datasheet/manual