reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PAPIER CHP120 :: 500 sheets of paper DIN A3, 80 g/m²

Item-No.: PAPIER CHP120
€7,50
Category of goods: 0


PAPIER CHP120

  • Product Description
  • Technical information
  • General
    • Type
    • Paper
    • Colour
    • White
    • Design
    • HP Office
  • Measures
    • Format
    • DIN A3
    • Width
    • 297 mm
    • Height
    • 420 mm
  • Weights
    • Weight
    • 80 g/m²
  • Implementation
    • content
    • 500 sheet

Paper for printing and copying with ColorLok technology for high volumes. Ideal for day-to-day printing tasks in black and white.

  • Reduces the build-up of dust, which can cause paper jams and device wear

  • Certified with the FSC and EU Ecolabel




Manufacturer : HEWLETT PACKARD
Factory number : CHP120
Package weight : 5.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Paper
    • Colour
    • White
    • Design
    • HP Office
  • Measures
    • Format
    • DIN A3
    • Width
    • 297 mm
    • Height
    • 420 mm
  • Weights
    • Weight
    • 80 g/m²
  • Implementation
    • content
    • 500 sheet
Datasheet/manual