reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PAPIER CHP110 :: 500 sheets of paper DIN A4, 80 g/m²

SAVE12%
Item-No.: PAPIER CHP110
€4,25
€3,75
Category of goods: 0

PAPIER CHP110

  • Product Description
  • Technical information
  • General
    • Type
    • Paper
    • Colour
    • White
    • Design
    • HP Office
  • Measures
    • Format
    • DIN A4
    • Width
    • 210 mm
    • Height
    • 297 mm
  • Weights
    • Weight
    • 80 g/m²
  • Implementation
    • content
    • 500 sheet

HP Office Paper is designed specifically for versatile printing tasks such as memos, drafts, file print-outs, email attachments, notes, hand-outs and data sheets. It increases productivity and minimises required user intervention.

  • Reduces dust deposits that can lead to paper jams and wear on the product

  • Ideal for devices with high quantities

  • HP quality on each sheet of paper — HP's strict quality assurance and testing processes ensure consistently high quality




  • Manufacturer : HEWLETT PACKARD
    Factory number : CHP110
    Package weight : 2.46 kg
    RoHS : conform
    Technical information
    • General
      • Type
      • Paper
      • Colour
      • White
      • Design
      • HP Office
    • Measures
      • Format
      • DIN A4
      • Width
      • 210 mm
      • Height
      • 297 mm
    • Weights
      • Weight
      • 80 g/m²
    • Implementation
      • content
      • 500 sheet
    Datasheet/manual